Surface mount thick film fixed resistor with 160 kΩ resistance and 1% tolerance. Features a 0.1W (100mW) power rating and a 50V operating voltage. The 0603 (1608 metric) case code offers dimensions of 1.6mm length, 0.8mm width, and 0.45mm height. Operating temperature range is -55°C to 155°C. RoHS and ELV compliant.
TE Connectivity CRG0603F160K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 800um |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Packaging | Tape and Reel |
| Resistance | 160kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG0603F160K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.