Surface mount fixed resistor, 1.5kΩ resistance with 1% tolerance. Features thick film technology, 0.1W power rating, and a 50V operating voltage. Designed for surface mounting in a 0603 case code, measuring 1.6mm L x 0.8mm D x 0.45mm H. Operates across a -55°C to 125°C temperature range.
TE Connectivity CRG0603F1K5 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG0603F1K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.