Surface mount thick film chip resistor, 2.2MΩ resistance with 1% tolerance. Features 0.1W (100mW) power dissipation and a 50V voltage rating. Operates across a -55°C to +155°C temperature range. Packaged in a 0603 (1608 metric) case with solder terminations, suitable for tape and reel packaging. RoHS compliant.
TE Connectivity CRG0603F2M2 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 800um |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.2MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG0603F2M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
