Surface mount thick film chip resistor, 0.1W power rating, 39 Ohm resistance, 1% tolerance, and 50V voltage rating. Features a 0603 (1608 metric) case code with dimensions of 1.6mm length, 0.8mm width, and 0.45mm height. Operates within a temperature range of -55°C to 125°C, with a maximum power dissipation of 100mW. RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity CRG0603F39R technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 39R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG0603F39R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.