Surface mount thick film chip resistor with 5.6kΩ resistance and 1% tolerance. Features 0.1W power rating, 50V voltage rating, and a 0603 case size (1.6mm L x 0.8mm W x 0.45mm H). Operating temperature range from -55°C to 125°C, with a temperature coefficient of 100ppm/°C. Lead-free and RoHS compliant.
TE Connectivity CRG0603F5K6 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| ELV | Compliant |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Packaging | Tape and Reel |
| Resistance | 5.6kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG0603F5K6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.