TE Connectivity CRG0603J1R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 5 |
| Manufacturer Series | CRG |
| Resistance | 1.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity CRG0603J1R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.