Surface mount thick film fixed resistor with 100 ohm resistance and 1% tolerance. Features a 150V operating voltage rating and 125mW maximum power dissipation. Constructed with metal glaze/thick film technology in an 0805 (2012 metric) case code. Operating temperature range is -55°C to 125°C. RoHS and ELV compliant.
TE Connectivity CRG0805F100R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG0805 |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 5.499807mg |
| Width | 1.2446mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG0805F100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.