Surface mount thick film fixed resistor with 22 ohm resistance and 1% tolerance. Features a 0805 case code, 125mW power dissipation, and a 150V operating voltage. Operating temperature range is -55°C to 125°C. Packaged in tape and reel.
TE Connectivity CRG0805F22R technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG0805F22R to view detailed technical specifications.
No datasheet is available for this part.