Surface mount thick film fixed resistor with 36kΩ resistance and 1% tolerance. Features a 0805 case code (2.0mm x 1.25mm x 0.55mm) and a maximum power dissipation of 125mW at 125°C. Operates within a temperature range of -55°C to 125°C and has a voltage rating of 150V. Supplied in tape and reel packaging.
TE Connectivity CRG0805F36K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Packaging | Tape and Reel |
| Resistance | 36kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG0805F36K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.