
Surface mount fixed resistor featuring thick film technology and a 0805 case code. This component offers 0mR resistance with 0% tolerance, rated for 0.125W (125mW) power dissipation and a 150V operating voltage. Operating temperature range spans from -55°C to 125°C. Dimensions are 2mm length, 1.25mm width, and 0.55mm height. Packaged in tape and reel, this RoHS compliant component is suitable for solder termination.
TE Connectivity CRG0805ZR technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 0mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 0% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG0805ZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
