Surface mount fixed resistor featuring thick film technology with a 1.1kΩ resistance and 1% tolerance. Rated for 0.25W power dissipation and 200V operating voltage, this component operates across a -55°C to +155°C temperature range. The 1206 (3216 metric) case size offers dimensions of 3.1mm length, 1.55mm width, and 0.55mm height. It is RoHS and ELV compliant, supplied on tape and reel.
TE Connectivity CRG1206F1K1 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.55mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.1kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG1206F1K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.