Surface mount fixed resistor featuring thick film technology and a 1206 case code. Offers 27kΩ resistance with a 1% tolerance and a 200V DC rated voltage. Designed for up to 0.25W power dissipation, operating between -55°C and 125°C. This component is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity CRG1206F27K technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.55mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Resistance | 27kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG1206F27K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.