
Surface mount fixed resistor featuring thick film technology with a 4.7kΩ resistance and 1% tolerance. Rated for 0.25W power dissipation and a maximum operating voltage of 200V, this component operates across a temperature range of -55°C to 125°C. The 1206 case code (3.1mm L x 1.55mm D x 0.55mm H) is suitable for SMD/SMT termination.
TE Connectivity CRG1206F4K7 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.55mm |
| Height | 0.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000571oz |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG1206F4K7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
