Surface mount fixed resistor featuring thick film technology for reliable performance. This 1206 case size component offers a 56 Ohm resistance with a tight 1% tolerance. Rated for 200V, it handles up to 0.25W (250mW) power dissipation and operates across a wide temperature range from -55°C to 125°C. Ideal for general-purpose applications, it is supplied in tape and reel packaging.
TE Connectivity CRG1206F56R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.55mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 56R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG1206F56R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.