Surface mount fixed resistor featuring thick film technology with a 6.8kΩ resistance and 1% tolerance. Rated for 0.25W (250mW) power dissipation and 200V operating voltage, this component operates within a temperature range of -55°C to 125°C. The 1206 (3216 metric) case code measures 3.1mm in length, 1.55mm in width, and 0.55mm in height, with solder terminations. This RoHS and ELV compliant resistor is supplied on tape and reel.
TE Connectivity CRG1206F6K8 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.55mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRG, Neohm |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRG1206F6K8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.