Surface mount thick film chip resistor with 27 Ohm resistance and 5% tolerance. Features a 0603 (1608 metric) case size, measuring 1.6mm length, 0.8mm width, and 0.45mm height. Rated for 0.2W (200mW) maximum power dissipation and a 50V DC voltage rating. Operates across a temperature range of -55°C to 155°C. Packaged in tape and reel for automated assembly.
TE Connectivity CRGH0603J27R technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH0603J27R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.