Surface mount thick film chip resistor, 0603 case code (1608 metric), featuring 5.6k Ohm resistance with a 5% tolerance. This power resistor offers a maximum power dissipation of 200mW and a voltage rating of 50V. Operating across a temperature range of -55°C to 155°C, it measures 1.6mm in length, 0.8mm in width, and 0.45mm in height. Packaged in tape and reel, it is RoHS compliant.
TE Connectivity CRGH0603J5K6 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| ELV | Compliant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.6kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH0603J5K6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.