
Surface mount thick film chip resistor with 12kΩ resistance and 5% tolerance. Features a 0805 (2012 metric) case size, 2mm length, 1.25mm width, and 0.55mm height. Rated for 0.33W maximum power dissipation and a 50V operating voltage, with a DC rated voltage of 150V. Operates across a temperature range of -55°C to 155°C. RoHS compliant and supplied on tape and reel.
TE Connectivity CRGH0805J12K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 50V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH0805J12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
