Surface mount thick film chip resistor, 1206 case code (3216 metric), featuring 20.5 ohm resistance with 1% tolerance. This power resistor offers a maximum power dissipation of 500mW and a voltage rating of 200V. Operating across a wide temperature range from -55°C to 155°C, it is designed for solder termination and comes in tape and reel packaging.
TE Connectivity CRGH1206F20R5 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.55mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 20.5R |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000571oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH1206F20R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.