Surface mount chip resistor featuring thick film technology and a 1206 case code. This power resistor offers a resistance value of 10 kOhms with a 5% tolerance and a 500 mW power dissipation rating. Designed for surface mounting with solder terminations, it operates across a wide temperature range from -55°C to 155°C and has a maximum operating voltage of 200V. Packaged in tape and reel for automated assembly.
TE Connectivity CRGH1206J10K technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.55mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH1206J10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.