Surface mount chip resistor featuring thick film technology and a 1206 case code. This power resistor offers 33 Ohms resistance with a 5% tolerance, rated for 0.5W maximum power dissipation and 200V DC. Designed for surface mounting with solder terminations, it operates across a wide temperature range from -55°C to 155°C. Dimensions include a length of 3.1mm, width of 1.55mm, and height of 0.55mm.
TE Connectivity CRGH1206J33R technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.55mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH1206J33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.