Surface mount thick film chip resistor with 22 Ohm resistance and 5% tolerance. Features a 2512 case code (6.35mm L x 3.2mm W x 0.55mm H) and a 2W power rating. Operates across a -55°C to 125°C temperature range with a maximum operating voltage of 250V. This RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity CRGH2512J22R technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGH2512J22R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.