The CRGP2512F2K2 is a precision pulse thick film chip resistor from TE Connectivity's Holsworthy CRGP series. It features a 2.2k Ohm resistance with a 1% tolerance and a high power rating of 2 Watts in a 2512 surface-mount package. Designed for high-reliability applications, it is AEC-Q200 qualified and offers excellent pulse withstanding capability. The resistor operates over a wide temperature range from -55°C to +155°C and supports a maximum working voltage of 500V.
TE Connectivity CRGP2512F2K2 technical specifications.
| Resistance | 2.2kOhms |
| Tolerance | ±1% |
| Power Rating | 2.0W |
| Temperature Coefficient | 100PPM/°C |
| Maximum Working Voltage | 500V |
| Operating Temperature Range | -55 to +155°C |
| Case Size (Inch) | 2512in |
| Case Size (Metric) | 6332mm |
| Length | 6.35mm |
| Width | 3.20mm |
| Height | 0.55mm |
| Termination Type | SMD/SMT |
| Technology | Thick Film |
| RoHS | Compliant |
| REACH | Compliant |
| Aec-q200 | Qualified |
Download the complete datasheet for TE Connectivity CRGP2512F2K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.