
The CRGV1206F237K is a 200V surface mount power resistor from TE Connectivity with a resistance of 237kR and a tolerance of 1%. It has a maximum power dissipation of 250mW and is available in a 1206 package with a height of 0.55mm and a width of 1.55mm. The resistor is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TE Connectivity CRGV1206F237K technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 237kR |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | CRGV, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000571oz |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGV1206F237K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.