1W, 100kΩ thick film chip resistor with 1% tolerance, designed for surface mount applications. Features a 2512 (6432 metric) case code, 200V operating voltage, and a wide operating temperature range of -55°C to 125°C. Tin contact plating ensures reliable solder termination. This component is RoHS and ELV compliant, packaged in tape and reel.
TE Connectivity CRGV2512F100K technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| ELV | Compliant |
| Height | 0.55mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRGV, Neohm |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CRGV2512F100K to view detailed technical specifications.
No datasheet is available for this part.