AC operated, non-latching electromechanical power relay with DPDT contacts rated for 10A. Features silver, cadmium contact material and a plug termination. Operates within a temperature range of -10°C to 55°C with an operate and release time of 25ms. Designed for socket mounting with a maximum supply voltage of 150V AC.
TE Connectivity CSJ-38-70010 technical specifications.
| Actuating System | AC |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Height | 74.6mm |
| Lead Free | Contains Lead |
| Length | 61.1mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 150V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Output Type | RELAY |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | No |
| Series | CS |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 227g |
| Width | 45.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CSJ-38-70010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
