TE Connectivity CSJ-38-71010 technical specifications.
| Actuating System | AC |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 140V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | CS |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CSJ-38-71010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.