
Multi-delay relay featuring a DC actuating system with a 48VDC coil voltage and 3W coil power. This non-latching, general-purpose relay offers a 10A contact current rating with silver, cadmium contacts and a DPDT throw configuration. It operates within a temperature range of -10°C to 55°C, with a 25ms operate time, and mounts via socket termination.
TE Connectivity CSL-38-40010 technical specifications.
| Actuating System | DC |
| Coil Power | 3W |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 60V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 6 |
| Packaging | Bulk |
| Power Consumption | 3W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | CS |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CSL-38-40010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
