TE Connectivity CSM2-13 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Noise Figure | 1dB |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CSM2-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.