TE Connectivity CSM5T17 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Noise Figure | 10dB |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CSM5T17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.