
TE Connectivity CST022NK technical specifications.
| Actuator Length | 15mm |
| Actuator Material | ABS |
| Contact Current Rating | 200mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | CST |
| Switch Function | On-On |
| Tail Length | 3.51mm |
| Termination | PC Pin |
| Throw Configuration | DP3T, DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CST022NK to view detailed technical specifications.
No datasheet is available for this part.
