TE Connectivity CT6V105N technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Turns | 1 |
| Package Quantity | 2000 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 30% |
| Resistor Type | Carbon |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CT6V |
| Termination | PCB |
| Tolerance | 30% |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CT6V105N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.