TE Connectivity CT6V203N technical specifications.
| ELV | Compliant |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | PCB |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity CT6V203N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.