TE Connectivity CTS 420-4000 technical specifications.
| Package Length (mm) | 282.5 |
| Package Diameter (mm) | 19.05 |
| Package Material | Stainless Steel |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity CTS 420-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.