
DPDT, ON-DELAY, Time Delay Relay featuring a 120VAC coil voltage and 3000mW coil power. Contact rating is 10A at 30VDC and 277VAC, with silver-cadmium contact material. This socket-mount relay offers quick connect termination and operates within a -10°C to 55°C temperature range. Approvals include UL and CSA.
TE Connectivity CUA-41-70001 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Resistance | 1R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Nominal Input Voltage (AC) | 120V |
| Output Current | 10A |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CU |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CUA-41-70001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
