TE Connectivity CUA-42-70030 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER/QUICK CONNECT |
| Manufacturer Series | CU |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity CUA-42-70030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.