
DPDT on-delay time delay relay with a 10A contact current rating and 30VDC contact voltage rating. Features a 24VDC coil voltage with 0.125A coil current and 3000mW coil power. Offers a programmable and fixed time delay range of 1-120 seconds. Socket mountable with quick connect termination. Operating temperature range from -10°C to 55°C.
TE Connectivity CUH-41-30120 technical specifications.
| Actuating System | DC |
| Coil Resistance | 2R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 38.89mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Nominal Input Voltage (DC) | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CU |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CUH-41-30120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
