
TE Connectivity CWT-11 technical specifications.
| Body Material | Polyolefin |
| Color | Clear, Natural, Blue |
| ELV | Non-Compliant |
| Government Qualified | No |
| Insulation Material | Polyolefin |
| Length | 1.4inch |
| Material | PO, Polyolefin, PVDF, Polyolefine |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CWT |
| Wire/Cable Diameter | 11.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity CWT-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
