
TE Connectivity CWT-6-W122-5 technical specifications.
| Color | Clear |
| Government Qualified | No |
| Length | 1.26inch |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | SolderSleeve CWT, One-Step |
| Wire/Cable Diameter | 6.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CWT-6-W122-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
