
TE Connectivity D-150-0096 technical specifications.
| Color | Blue, Red |
| ELV | Compliant |
| Inside Diameter | 8.9mm |
| Insulation | Fully Insulated |
| Lead Free | Not Applicable |
| Length | 49.53mm |
| Material | PVDF, Polyvinylidene |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | SolderShield |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-150-0096 to view detailed technical specifications.
No datasheet is available for this part.
