
TE Connectivity D-436-86 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Insulation | Fully Insulated |
| Lead Free | Not Applicable |
| Number of Wire Entries | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.