
TE Connectivity D-436-87 technical specifications.
| Color | Blue, Yellow |
| ELV | Compliant |
| Insulation | Fully Insulated |
| Lead Free | Not Applicable |
| Number of Wire Entries | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-87 to view detailed technical specifications.
No datasheet is available for this part.