
TE Connectivity D-436-90 technical specifications.
| Color | Blue, Yellow, Clear |
| ELV | Compliant |
| Insulation | Fully Insulated |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Wire Entries | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D-436-90 to view detailed technical specifications.
No datasheet is available for this part.