
TE Connectivity D-500-0255-573-1 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity D-500-0255-573-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.