
DPDT signal relay with a 2A contact current rating and 250VAC/220VDC maximum voltage rating. Features a 48VDC coil voltage, 6.25mA coil current, and 300mW coil power. Operates within a -40°C to 85°C temperature range with 4ms operate time and 3ms release time. Through-hole mounting with PC pin termination, this RoHS and ELV compliant relay is suitable for automotive applications.
TE Connectivity D3013 technical specifications.
| Coil Current | 6.25mA |
| Coil Power | 300mW |
| Coil Resistance | 7.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium, Silver |
| ELV | Compliant |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | FP2, AXICOM |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.