
TE Connectivity D3024 technical specifications.
| Coil Current | 13.3mA |
| Coil Resistance | 450R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Bulk |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | FP2, AXICOM |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.