
DPDT signal relay with a 9VDC coil voltage, 8.9mA coil current, and 80mW coil power. Features a 2A contact current rating with gold plating and a 220VDC contact voltage rating. This non-latching relay offers a 4ms operate time and 3ms release time, suitable for PCB mounting. Operating temperature range is -40°C to 85°C.
TE Connectivity D3025 technical specifications.
| Actuating System | DC |
| Coil Current | 8.9mA |
| Coil Power | 80mW |
| Coil Resistance | 1.013kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 5mm |
| Length | 14inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB |
| Operate Time | 4ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | FP2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 2.5oz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
