DPDT signal relay with a 3VDC coil voltage, 100mW coil power, and 90 Ohm coil resistance. Features a 2A contact current rating with gold plating and a 220VDC contact voltage rating. This latching, single-coil relay offers a 3ms operate time and 20ms release time, suitable for PCB mounting with THT termination. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
TE Connectivity D3041 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 33.33mA |
| Coil Power | 100mW |
| Coil Resistance | 90R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 9mm |
| ELV | Compliant |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 14inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | FP2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 2.5oz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.