TE Connectivity D3042 technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 203R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium, Silver |
| ELV | Compliant |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | FP2, AXICOM |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.