The D3045 telecom relay from TE Connectivity is a DPDT relay with a contact current rating of 2A and a coil voltage of 9V. It features a latching coil type and a gold, ruthenium contact material. The relay is compliant with ELV and RoHS regulations and has an operating temperature range of -40°C to 85°C. It is available in a through-hole package and has a packaging type of bulk.
TE Connectivity D3045 technical specifications.
| Coil Current | 11.1mA |
| Coil Resistance | 810R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Packaging | Bulk |
| Relay Type | Telecom |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | FP2, AXICOM |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity D3045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.